Low

175F-NA - 

Auto Transformer, Step Down, 115 V, 1 kVA

175F-NA - Auto Transformer, Step Down, 115 V, 1 kVA

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
175F-NA
Newark Part No.:
50H6431
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
115V
:
1kVA
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 175F-NA is a plug-in Step-down Auto Transformer for indoor use. Single winding, does not provide isolation, for use where equipment is already isolated and only voltage change is required. Input is connected to a 5ft cord and grounded North American 250V plug (NEMA 6-15P). Output connected to an one foot long "pig tail" cord with standard North American 115V 3-wire grounded receptacle (NEMA 5-15R).
  • World wide applications
  • 50/60Hz Operation
  • Input is circuit breaker protected
  • Hi-pot tested to 2kVRMS

Applications

Industrial

Footnotes

This unit does not convert line frequency.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$184.95 $ 184.95
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $184.95
10 + $176.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.