Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HAMMOND
- Newark Part Number:
- 50H6427
- Manufacturer Part No:
- 175D-NA
-
- Technical Data Sheet (238.98KB) EN
Product Information
- STEP DOWN AUTO TRANSFORMER, 500VA, 230VAC TO 115VAC
- Output Voltage: 115V
- Power Rating: 500VA
- Transformer Mounting: Panel
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1613 / 1311612 / 130
1620 / 129
Availability
9 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $82.16
Price
| Qty | Price |
|---|---|
| 1 - 4 | $82.16 |
| 5 - 9 | $80.20 |
| 10 - 24 | $79.21 |
| 25+ | $78.23 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


