Low

171A - 

Isolation Transformer, Plug In, 100 VA, 115V, 1 x 115V, NEMA 5-15P

171A - Isolation Transformer, Plug In, 100 VA, 115V, 1 x 115V, NEMA 5-15P

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
171A
Newark Part No.:
66F7240
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100VA
:
115V
:
-
:
1 x 115V
:
NEMA 5-15P
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 171A is a plug-in Isolation Transformer for indoor use. Electrostatic shield between primary and secondary greatly attenuates surges and noise. Input (primary) is connected to 5ft long cord and standard North American plug (NEMA 5-15P). Output (secondary) is connected to 1ft long "pig tail" cord, 3-wire, standard North American grounded receptacle (NEMA 5-15R).
  • Hi-pot tested to 2kVRMS
  • Provides complete circuit isolation
  • 1A Circuit breaker in primary
  • Standard 3-wire, grounded plug and receptacle

Applications

Industrial

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
$85.19 $ 85.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $85.19
10 + $81.24
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Plan on using this to suppress clicking from a electric fence.
Thanks,
4 years ago
by
PJOH
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The 171A is 100 VA ( Volts X Ampes )so the output current is 100 / 115 V = 0.87 amps
4 years ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:22:34.488-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_66F7240, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.