New to Newark/element14? Start here
2013/10/17

Spotted an Error? Print Page Share this page

HAMMOND - 170D - AUTO TRANSFORMER

HAMMOND170D
Image is for illustrative purposes only.
Please refer to product description
HAMMOND
Manufacturer:
HAMMOND
Newark Part Number:
66F7253
Manufacturer Part No:
170D

Technical Data Sheet (324.75KB) EN
Technical Data Sheet (324.75KB) EN

Product Information
  • AUTO TRANSFORMER
  • Output Voltage: 230V
  • Power Rating: 500VA
  • Transformer Mounting: Panel
  • Leaded Process Compatible: Yes
  • No. of Phases: Single
  • Primary Voltages: 2 x 115V
  • Secondary Voltages: 115V, 230V
  • Series: 170
  • Supply Voltage: 230VAC
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1613

Catalog Page/Catalog Number:

1613 / 131

1612 / 130

1620 / 129

Availability

13 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $93.60  

  1. Qty

Price

Qty Price
$93.60
2  - 4 $82.56
5  - 9 $76.80
10  - 24 $71.04
25+  $69.12
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HAMMOND) OR (Auto) OR (170D)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----