Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HAMMOND
- Newark Part Number:
- 83K4292
- Manufacturer Part No:
- 170B
-
- Technical Data Sheet (324.75KB) EN
Product Information
- AUTO TRANSFORMER
- Output Voltage: 230V
- Power Rating: 200VA
- Transformer Mounting: Panel
- Leaded Process Compatible: Yes
- No. of Outlets: 1
- No. of Phases: Single
- Primary Voltages: 2 x 115V
- Secondary Voltages: 115V, 230V
- Series: 170
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1613 / 1311612 / 130
1620 / 129
Availability
|
Availability:
222 |
- Non-Cancelable/Non-Returnable
Ships within 2-3 business days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $54.60
Price
| Qty | Price |
|---|---|
| 1 | $54.60 |
| 2 - 4 | $48.16 |
| 5 - 9 | $44.80 |
| 10 - 24 | $41.44 |
| 25+ | $40.32 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


