Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HAMMOND
- Newark Part Number:
- 96F5531
- Manufacturer Part No:
- 170A
-
- Technical Data Sheet (324.75KB) EN
Product Information
- AUTO TRANSFORMER
- Output Voltage: 230V
- Power Rating: 100VA
- Transformer Mounting: Panel
- Leaded Process Compatible: Yes
- No. of Outlets: 1
- No. of Phases: Single
- Primary Voltages: 2 x 115V
- Secondary Voltages: 115V, 230V
- Series: 170
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1613 / 1311612 / 130
1620 / 129
Availability
9 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price
| Qty | Price | Promo Price |
|---|---|---|
| 1 | $38.75 | $28.39 |
| 2 - 4 | $34.18 | $28.39 |
| 5 - 9 | $31.80 | $28.39 |
| 10 - 24 | $29.41 | $26.50 |
| 25+ | $28.62 | $26.50 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


