Low

170 - 

Auto Transformer, Hard Wired, 50 VA

170 - Auto Transformer, Hard Wired, 50 VA

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
170
Newark Part No.:
96F5530
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
50VA
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 170 is a 50VA hard wired Line Autotransformer with single winding and 8-inch minimum length flexible leads. This transformer does not provide isolation and can be operated in 230VAC to 115VAC step down or 115VAC to 230VAC step up forms. This panel mountable transformer can be used for where equipment is already isolated and only voltage change is required.
  • 50/60Hz Rated frequency

Applications

Power Management, Industrial

Footnotes

This unit do not convert line frequency.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$26.03 $ 26.03
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $30.62
5 + $28.74
10 + $28.32
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.