Low

166L10 - 

Isolation Transformer, Open Style, 20 VA, 10V, 2 A, 1 x 115V

166L10 - Isolation Transformer, Open Style, 20 VA, 10V, 2 A, 1 x 115V

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
166L10
Newark Part No.:
66F7329
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20VA
:
10V
:
2A
:
1 x 115V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 166L10 is a 20VA low-voltage Isolation Transformer with 10VAC @ 2A centre-tapped secondary (RMS). It is suitable for use with filament and LV rectifier.
  • 115VAC @ 60Hz Economical single primary
  • Open style, channel bracket, 2-hole chassis mount
  • Minimum 6" long leads
  • Dual bobbin design - no electrostatic shield required
  • 130°C Class-B insulation
  • Hi-pot test of 2000Vrms

Applications

Power Management, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$7.76 $ 7.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $12.54
10 + $11.91
50 + $11.28
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

HAMMOND - 166L10 - TRANSFORMER, 10V, 20VA, 2A 5 5 1 1
hammond transoformer great transformer for the price. Good reliable company. June 8, 2015
  • 2015-06-11T15:22:54.081-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_66F7329, prod, sort_default
1-1 of 1