Low

164G24 - 

Isolation Transformer, Low Voltage, 12 VA, 2 x 12V, 1 A, 1 x 115V

164G24 - Isolation Transformer, Low Voltage, 12 VA, 2 x 12V, 1 A, 1 x 115V

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
164G24
Newark Part No.:
52F9576
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12VA
:
2 x 12V
:
1A
:
1 x 115V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 164G24 is a 12VA low voltage low-profile PCB mount Power Transformer with dual winding secondaries, split bobbin design and the windings are non-concentrically wound. This transformer unit is designed so that all windings must be used and the transformer features low primary to secondary coupling - no electrostatic shield required. This transformer can be P.C board mounted with industry standard pin spacing and manufactured using class B insulation-130°C materials.
  • 50/60Hz Rated frequency
  • 2500VRMS Hipot high insulation

Applications

Power Management

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$10.25 $ 10.25
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $10.25
5 + $9.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.