Low

HAMMOND  1598DSGY  ENCLOSURE, ABS, 1598

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMMOND
  • Newark Part No.: 41T1631
  • Manufacturer Part No 1598DSGY

Product Information


  • Body Color: Grey
  • Enclosure Material: Acrylonitrile Butadiene Styrene (ABS)
  • Enclosure Type: Instrument
  • External Depth - Imperial: 7.09"
  • External Depth - Metric: 180mm
  • External Height - Imperial: 2.52"
  • External Height - Metric: 64mm
  • External Width - Imperial: 8.11"
  • External Width - Metric: 206mm
  • Highest NEMA Rating: 12K
  • IP Rating: IP54
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  3

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $17.29

Buy

Price

Quantity List Price
1 - 49 $17.29
50 - 99 $15.68
100 - 249 $14.37
250 - 499 $13.35
500 - 999999999 $12.47

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97F9388
1598DSGY
Technical Data Sheet}  

1598DSGY

HAMMOND

ENCLOSURES, INSTRUMENT POLYSTYRENE

ENCLOSURES, INSTRUMENT POLYSTYRENE; Enclosure Type:Instrument; Enclosure Material:Acrylonitrile Butadiene Styrene (ABS); Body Color:Grey; External Height - Imperial:2.52"; External Height - Metric:64mm; External Width - Metric:206mm ;RoHS Compliant: Yes

  Write a Review | Ask a Question

415

1+ $16.55 15+ $15.33 25+ $13.91 50+ $12.91 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought