Low

HAMMOND  1590Z235GY.  Metal Enclosure, Watertight, Thick Wall, Diecast, Instrument, Aluminium Alloy, IP66, NEMA 4X

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1590Z235GY.
Newark Part No.:
41T1443
Technical Datasheet:
See all Technical Docs
HAMMOND 1590Z235GY.
HAMMOND 1590Z235GY.
Video

The actual product may differ from image shown

Product Overview

The 1590Z235GY is an electronic instrument Enclosure made of rugged heavy-duty watertight die-cast aluminium alloy. It has a two piece tongue and groove construction with one piece silicone rubber gasket provides protection against access of dust and water...
  • NEMA-4X Protection rating
  • Four recessed stainless steel machine screws secure lid into tapped holes
  • Easy to wall mount using through box - blind hole construction, outside of gasket protection
  • Lid screws are self captivating
  • Painted inside and out with a tough powder paint

 

Product Information

Enclosure Type:
Instrument
Enclosure Material:
Aluminium Alloy
IP Rating:
IP66
NEMA Rating:
NEMA 4X
External Height - Metric:
110.25mm
External Width - Metric:
232mm
External Depth - Metric:
332mm
Body Color:
Grey
External Height - Imperial:
5.15"
External Width - Imperial:
9.23"
External Depth - Imperial:
13.18"
Product Range:
-
No. of Switch Holes:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Industrial

Contents

Box, Lid, Silicone gasket, 4x Cover screws and 4x Ground screws with washers.

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products