Low

HAMMOND  1590Z061GY  BOX, DIECAST, 64X58X36MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMMOND
  • Newark Part No.: 19J3360
  • Manufacturer Part No 1590Z061GY

Product Information


  • Body Color: Grey
  • Enclosure Material: Aluminium
  • Enclosure Type: Instrument
  • External Depth - Imperial: 1.42"
  • External Depth - Metric: 36mm
  • External Height - Imperial: 2.52"
  • External Height - Metric: 64mm
  • External Width - Imperial: 2.28"
  • External Width - Metric: 58mm
  • Highest NEMA Rating: 4X
  • IP Rating: IP66
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  4

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Supplier lead time 7 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $23.20

Buy

Price

Quantity List Price
1 - 24 $23.20
25 - 49 $22.08
50 - 99 $21.04
100 - 249 $19.92
250 - 999999999 $19.04

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
50H6329
1590Z061GY
Technical Data Sheet}

1590Z061GY

HAMMOND

DIECAST ENCLOSURE

DIECAST ENCLOSURE

  Write a Review | Ask a Question

19

1+ $30.10 25+ $27.58 50+ $25.62 100+ $24.78 more…

Buy
Supplier Direct Ship Continental US Only

Non-Cancelable / Non Returnable

Ships within 2-3 business days for in stock items

Associated Products


Customers Also Bought