Low

HAMMOND  1590CE  Enclosure, Diecast, EMI / RFI, IP54, Instrument, 64 mm, 100 mm, 120 mm, Aluminium, Unfinished

HAMMOND 1590CE

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Enclosure Type:
Instrument
External Height - Metric:
64mm
External Width - Metric:
100mm
External Depth - Metric:
120mm
Enclosure Material:
Aluminium
Body Color:
Unfinished
IP Rating:
IP54
NEMA Rating:
12K
External Height - Imperial:
2.52"
External Width - Imperial:
3.94"
External Depth - Imperial:
4.72"
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Recently Viewed

Product Recommendations