Low

1584T6A1 - 

Power Distribution, Heavy Duty, 6 Outlets, 120 V, 15 A, 339.45 mm, 53.98 mm, 1.83 m

1584T6A1 - Power Distribution, Heavy Duty, 6 Outlets, 120 V, 15 A, 339.45 mm, 53.98 mm, 1.83 m

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1584T6A1
Newark Part No.:
24B7569
Product Range
1584 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6Outlets
:
120V
:
15A
:
339.45mm
:
53.98mm
:
1.83m
:
13.364"
:
2.125"
:
6ft
:
1584 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1584T6A1 is a Heavy Duty Outlet Strip built to meet the rugged requirements of commercial and industrial use. The 1584 series outlet strip comes with mounting feet (with keyhole slots) that allow temporary work station mounting if desired. It has all metal housing - tough extruded aluminum case with a black powder paint coated steel cover. A red pilot light is used to indicate power on (on units with no switch). Heavy duty 14-gauge wire cord - 14/3 SJT type for extreme temperature ranges and integral molded plug.
  • Heavy duty NEMA 5-15R receptacles
  • NEMA 5-15P straight blade plug
  • Includes 15A, 125V Resettable circuit breaker to prevent accidental line overload

Applications

Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/5/18
$42.01 $ 42.01
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $42.01
10 + $39.94
50 + $38.40
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.