Low

1554GGY - 

Plastic Enclosure, Watertight, Flat Lid, Multipurpose, ABS, 120 mm, 90 mm, 80 mm, IP66

1554GGY - Plastic Enclosure, Watertight, Flat Lid, Multipurpose, ABS, 120 mm, 90 mm, 80 mm, IP66
1554GGY - Plastic Enclosure, Watertight, Flat Lid, Multipurpose, ABS, 120 mm, 90 mm, 80 mm, IP66
1554GGY - Plastic Enclosure, Watertight, Flat Lid, Multipurpose, ABS, 120 mm, 90 mm, 80 mm, IP66

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1554GGY
Newark Part No.:
98H1118
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Multipurpose
:
ABS
:
120mm
:
90mm
:
80mm
:
IP66
:
Grey
:
NEMA 4, 4X, 12, 13
:
4.7"
:
3.5"
:
3.15"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Manufactured from general purpose ABS plastic which carries a flammability rating of UL94 HB
  • Light grey in colour (RAL7035)
  • Gasketed lid with "tongue and groove" construction, protecting against access of oil, dust and water
  • Gasket is factory poured using high temperature UL listed silcon gasket material
  • Designed to meet IP66 and NEMA 4, 4X, 12 and 13 ratings
  • Lid secured with self captivating M4 stainless steel machine screws (included)
  • Lid screws threaded into integral stainless steel bushings
  • Threaded M3 internal brass inserts and/or standoffs designed for M3.5 or #6 self tapping screws
  • Vertical P.C. card guides are moulded
  • Internal DIN rail mounting tabs

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$13.49 $ 13.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.49
5 + $13.09
10 + $12.41
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.