Low

1551QBK - 

Plastic Enclosure, Miniature, IP54, Handheld, ABS, IP54, 40 mm, 40 mm

1551QBK - Plastic Enclosure, Miniature, IP54, Handheld, ABS, IP54, 40 mm, 40 mm
1551QBK - Plastic Enclosure, Miniature, IP54, Handheld, ABS, IP54, 40 mm, 40 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1551QBK
Newark Part No.:
53K7870

Product Information

:
Handheld
:
ABS
:
IP54
:
-
:
40mm
:
40mm
:
15mm
:
Black
:
1.6"
:
1.6"
:
0.59"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1551 series enclosures from Hammond are plastic miniature hand held enclosure suitable for printed circuit boards (PCB) and potting boxes.
  • Enclosure material is ABS (Acrylonitrile Butadiene Styrene) plastic
  • Designed to meet IP54 rating
  • Black colour with Satin texture finish
  • 2 standoffs moulded into interior for fixing PCB
  • Lap joint construction provides protection against dust and water
  • Complete with lid and two self tapping screws

Applications

Industrial, Safety

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,239 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$2.61 $ 2.61
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.61
10 + $2.48
50 + $1.78
100 + $1.70
250 + $1.62
500 + $1.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.