Low

1551KTBU - 

Plastic Enclosure, Miniature, IP54, Handheld, ABS, 80 mm, 40 mm, 20 mm, IP54

1551KTBU - Plastic Enclosure, Miniature, IP54, Handheld, ABS, 80 mm, 40 mm, 20 mm, IP54
1551KTBU - Plastic Enclosure, Miniature, IP54, Handheld, ABS, 80 mm, 40 mm, 20 mm, IP54

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1551KTBU
Newark Part No.:
53M2982
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Handheld
:
ABS
:
80mm
:
40mm
:
20mm
:
IP54
:
Blue
:
-
:
3.15"
:
1.58"
:
0.79"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1551KTBU is a translucent blue Miniature Handheld Enclosure made of ABS (acrylonitrile butadiene styrene) with satin texture finish. Ideally suited for mounting small printed circuit boards or used as potting boxes, complete with lid and two self-tapping black plated screws.
  • 2 PC board standoffs moulded into interior
  • Lap joint construction provides protection against access of dust and splashing water
  • Designed to meet IP54 ratings

Applications

Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $2.51 10+ $2.31

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

142 Further stock expected to ship on Jun 4, 2018

More stock available week commencing 6/11/18
$2.51 $ 2.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.51
10 + $2.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.