Low

1551KFLBK - 

Plastic Enclosure, Miniature, Flanged, IP54, PCB Box, ABS, 80 mm, 40 mm, 20 mm, IP54

1551KFLBK - Plastic Enclosure, Miniature, Flanged, IP54, PCB Box, ABS, 80 mm, 40 mm, 20 mm, IP54
1551KFLBK - Plastic Enclosure, Miniature, Flanged, IP54, PCB Box, ABS, 80 mm, 40 mm, 20 mm, IP54
1551KFLBK - Plastic Enclosure, Miniature, Flanged, IP54, PCB Box, ABS, 80 mm, 40 mm, 20 mm, IP54

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1551KFLBK
Newark Part No.:
98K5866
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB Box
:
ABS
:
80mm
:
40mm
:
20mm
:
IP54
:
Black
:
-
:
0.79"
:
1.58"
:
3.15"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Ideally suited for mounting small printed circuit boards or used as potting boxes
  • Flanged lid is perfect for wall or shelf mounting or suspending with a tie wrap
  • Molded in a choice of black or grey - general purpose ABS plastic
  • Satin texture finish
  • Complete with lid and two self tapping screws
  • Screws are color matched to enclosure
  • 2 P.C. board standoffs molded into interior
  • Lap joint construction provides protection against access of dust and splashing water
  • Designed to meet IP54

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$2.51 $ 2.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.51
10 + $2.31
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.