Low

HAMMOND  1455B1002BU  ENCLOSURE, PCBBOX, ALUMINIUM, BLUE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMMOND
  • Newark Part No.: 06X3875
  • Manufacturer Part No 1455B1002BU

Product Information


  • Body Color: Blue
  • Enclosure Material: Aluminium
  • Enclosure Type: PCB Box
  • External Depth - Imperial: 3.976"
  • External Depth - Metric: 101mm
  • External Height - Imperial: 0.754"
  • External Height - Metric: 19.15mm
  • External Width - Imperial: 2.824"
  • External Width - Metric: 71.74mm
  • Highest NEMA Rating: Not Rated
  • IP Rating: Not Rated
  • SVHC: No SVHC (16-Jun-2014)

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 12/15/14

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.20

Buy

Price

Quantity List Price
1 - 49 $13.20
50 - 99 $11.98
100 - 249 $10.98
250 - 499 $10.20
500+ $9.53

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought