Low

1455A1202RD - 

Metal Enclosure, 1455 Series, Extruded, Plastic End Panels, PCB Box, Aluminium, 12 mm, 70 mm

1455A1202RD - Metal Enclosure, 1455 Series, Extruded, Plastic End Panels, PCB Box, Aluminium, 12 mm, 70 mm
1455A1202RD - Metal Enclosure, 1455 Series, Extruded, Plastic End Panels, PCB Box, Aluminium, 12 mm, 70 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1455A1202RD
Newark Part No.:
30Y9604
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
PCB Box
:
Aluminium
:
12mm
:
70mm
:
121mm
:
-
:
Red
:
-
:
0.472"
:
2.756"
:
4.764"
:
1455 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1455 series enclosures from Hammond are extruded aluminium enclosures with Plastic end plates suitable for electronic instruments and PCB boards. These enclosures are part of electronic equipments used in any industry for hazardous application.
  • Designed to house PCB boards or for equipment interfacing
  • Sized for standard Eurocards
  • PCB sliding into internal slots extruded in the enclosure body
  • Rugged body constructed from extruded aluminium with 1.5mm thickness
  • Allows easy access to the interior of enclosure

Applications

Industrial, Safety

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

81 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$13.55 $ 13.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $13.55
50 + $12.29
100 + $11.26
250 + $10.46
500 + $9.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.