Low

1426O - 

Metal Enclosure, 1426 Series, Rear Panel / Bottom Vented, Instrument, Steel, 102 mm, 254 mm, 178 mm

1426O - Metal Enclosure, 1426 Series, Rear Panel / Bottom Vented, Instrument, Steel, 102 mm, 254 mm, 178 mm
1426O - Metal Enclosure, 1426 Series, Rear Panel / Bottom Vented, Instrument, Steel, 102 mm, 254 mm, 178 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1426O
Newark Part No.:
24B6404
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Instrument
:
Steel
:
102mm
:
254mm
:
178mm
:
-
:
Off White
:
-
:
4"
:
10"
:
7"
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1426O is a metal instrument Enclosure top and bottom made in 20 gauge steel. It is easy to machine 0.064-inch thick aluminium panel’s front and rear.
  • Case/rear panel off white
  • Rear panel and bottom of enclosure is vented
  • Front panel is satin black, rear panel matches case colour
  • 6-32 Philips nickel plated screws and self-adhesive rubber feet
  • Replacement screws 1421J6 (6, 6-32 Philips head screws)

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$55.19 $ 55.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $55.19
5 + $53.54
10 + $50.78
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.