Low

1182N117 - 

Toroidal Transformer, Power, 500 VA, 2 x 117V, 4.28 A, Panel, 117V, 234V, 1182 Series

1182N117 - Toroidal Transformer, Power, 500 VA, 2 x 117V, 4.28 A, Panel, 117V, 234V, 1182 Series

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
1182N117
Newark Part No.:
47X1951
Product Range
1182 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500VA
:
2 x 117V
:
4.28A
:
Panel
:
117V, 234V
:
1182 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1182N117 is a Toroidal Power Transformer with dual operation. This high-efficiency transformer is supplied with 2 rubber insulating pads, 1 metal centering washer and mounting hardware. It is manufactured using Class B 130°C materials and minimum 8-inch long flexible leads. Due to the superior magnetic properties of transformer will be susceptible to high magnetizing current when initially energized, only limited by the low DC resistance of the primary winding. Depending on where you are in the AC cycle when the transformer is energized dictates the chances of overloading the supply circuit. This is why the transformer may sometimes energize without a problem and other times it will blow the fuse or trip the circuit breaker. The duration of this overload is rarely longer than a half of a cycle. Therefore, you should consider using a slow-blow fuse, time delayed circuit breaker or other form of soft start circuitry for the supply line when using these high efficient transformer.
  • Hi-pot test of 4000VACRMS between primary and secondary
  • Low profile
  • Lightweight
  • Cool running/high efficiency
  • Due to the core shape - Low stray magnetic flux leakage (low EMI)

Applications

Industrial, Power Management

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

40 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$101.64 $ 101.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $119.57
5 + $113.60
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.