Low

001111 - 

Plastic Enclosure, Handheld, ABS, 18.25 mm, 59.75 mm, 40.69 mm

001111 - Plastic Enclosure, Handheld, ABS, 18.25 mm, 59.75 mm, 40.69 mm

The actual product may differ from image shown

Manufacturer:
HAMMOND HAMMOND
Manufacturer Part No:
001111
Newark Part No.:
51R3724
Product Range
Clipper Series

Product Information

:
Handheld
:
ABS
:
18.25mm
:
59.75mm
:
40.69mm
:
-
:
Grey
:
-
:
0.719"
:
2.4"
:
1.602"
:
Clipper Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 001111 is a small Clipper Enclosure with black ABS (acrylonitrile butadiene styrene) body. Handheld type and 40 x 60 x 18.5mm external size. Ideally suited for mounting small printed circuit boards for use in hand held applications. Complete with top and bottom, removable front panel, battery door (except on the smallest size) and three self tapping screws. The top panel has a flat display area, perfect for labels, silk screening, membrane keypads or easily machined. The removable end panel is securely clamped by the two box halves and easily customized or replaced by an infra-red panel. Lap joint construction provides protection against access of dust and splashing water.
  • RAL 7035 grey colour
  • Moulded with bosses for easy PC board mounting
  • Ergonomically styled for a secure and comfortable grip
  • Satin texture finish
  • Screws are colour matched to enclosure

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 5/7/18

Contact me when back in stock

$3.74 $ 3.74
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.40
10 + $4.09
25 + $3.66
50 + $3.45
100 + $3.23
250 + $3.02
500 + $2.97
1000 + $2.91
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.