Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HAMMOND POWER SOLUTIONS
- Newark Part Number:
- 91F4032
- Manufacturer Part No:
- RM0055P85
-
- Technical Data Sheet (1.55MB) EN
Product Information
- CURRENT TRANSFORMER
- Power Consumption: 60hp
- Series: RM
- Supply Voltage Min: 480V
- Supply Voltage Max: 690V
- Phase Type: 3 Phase
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 27 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $433.59
Price
| Qty | Price |
|---|---|
| 1 - 5 | $433.59 |
| 6 - 14 | $399.54 |
| 15 - 24 | $372.30 |
| 25 - 49 | $365.49 |
| 50+ | $354.14 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


