Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HAMMOND POWER SOLUTIONS
- Newark Part Number:
- 31C9472
- Manufacturer Part No:
- RM0055P25
-
- Technical Data Sheet (1.55MB) EN
Product Information
- CURRENT TRANSFORMER
- Power Consumption: 20hp
- Series: RM
- Supply Voltage Max: 240V
- Phase Type: 3 Phase
- Output Current: 55A
- Inductance: 250µH
- Switching Frequency: 20kHz
- Length: 97.54mm
- Width: 152.4mm
- Height: 144.78mm
- Current Rating: 55A
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1615 / 1311614 / 130
1622 / 129
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 26 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $318.56
Price
| Qty | Price |
|---|---|
| 1 - 4 | $318.56 |
| 5 - 14 | $296.15 |
| 15 - 24 | $278.54 |
| 25 - 49 | $268.94 |
| 50+ | $260.93 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


