Low

HAMMOND POWER SOLUTIONS  RM0045P70E  Reactor, Enclosed, RM Series, 600 V, 40 hp, 3 Phase, 45 A

HAMMOND POWER SOLUTIONS RM0045P70E
Technical Data Sheet (1.55MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Max:
600V
Product Range:
RM Series
Power Consumption:
40hp
Phase Type:
3 Phase
Output Current:
45A
Inductance:
700µH
Length:
113.03mm
Width:
175.26mm
Height:
142.49mm
Impedance:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.