HAMMOND POWER SOLUTIONS  RM0025P50E  Reactor, Enclosed, RM Series, 240 V, 7.5 hp, 3 Phase, 25 A

HAMMOND POWER SOLUTIONS RM0025P50E

Image is for illustrative purposes only. Please refer to product description.

Product Overview


Product Range

Back to top

Product Specifications, Documents & More


  • Height: 144.78mm
  • Impedance: -
  • Inductance: 500µH
  • Length: 78.49mm
  • Output Current: 25A
  • Phase Type: 3 Phase
  • Power Consumption: 7.5hp
  • Product Range: RM Series
  • SVHC: To Be Advised
  • Supply Voltage Max: 240V
  • Switching Frequency: 20kHz
  • Width: 152.4mm

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $299.34 $299.34

Buy

Price

Quantity List Price
1 - 4 $299.34
5 - 14 $278.28
15 - 24 $261.73
25 - 49 $252.71
50+ $245.19
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought