Low

HAMMOND POWER SOLUTIONS  RM0025P50  Reactor, Core & Coil, RM Series, 240 V, 7.5 hp, 3 Phase, 25 A

HAMMOND POWER SOLUTIONS RM0025P50
Manufacturer Part No:
RM0025P50
Newark Part No.:
91F3997
Product Range
RM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Max:
240V
Product Range:
RM Series
Power Consumption:
7.5hp
Phase Type:
3 Phase
Output Current:
25A
Inductance:
500µH
Length:
78.49mm
Width:
152.4mm
Height:
144.78mm
Impedance:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.