Low

HAMMOND POWER SOLUTIONS  RM0018N15  Reactor, Core & Coil, RM Series, 600 V, 15 hp, 3 Phase, 18 A

HAMMOND POWER SOLUTIONS RM0018N15
Technical Data Sheet (1.55MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Max:
600V
Product Range:
RM Series
Power Consumption:
15hp
Phase Type:
3 Phase
Output Current:
18A
Inductance:
1.5mH
Length:
3.55"
Width:
-
Height:
-
Switching Frequency:
20 kHz
Impedance:
-
SVHC:
To Be Advised
Supply Voltage Min:
240 V

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.