Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HAMMOND POWER SOLUTIONS
- Newark Part Number:
- 31C9456
- Manufacturer Part No:
- RM0012N31E
-
- Technical Data Sheet (1.55MB) EN
Product Information
- LINE REACTOR
- Power Consumption: 7.5hp
- Series: RM
- Supply Voltage Min: 480VAC
- Supply Voltage Max: 600VAC
- Phase Type: 3 Phase
- Output Current: 12A
- Inductance: 3.1mH
- Switching Frequency: 20kHz
- Length: 90.17mm
- Width: 152.4mm
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 26 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $317.19
Price
| Qty | Price |
|---|---|
| 1 - 4 | $317.19 |
| 5 - 14 | $294.88 |
| 15 - 24 | $277.34 |
| 25 - 49 | $267.78 |
| 50+ | $259.81 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


