Low

HAMMOND POWER SOLUTIONS  RM0012N13  Reactor, Core & Coil, RM Series, 240 V, 3 hp, 3 Phase, 12 A

HAMMOND POWER SOLUTIONS RM0012N13
Manufacturer Part No:
RM0012N13
Newark Part No.:
91F3996
Product Range
RM Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Max:
240V
Product Range:
RM Series
Power Consumption:
3hp
Phase Type:
3 Phase
Output Current:
12A
Inductance:
1.3mH
Length:
71.88mm
Width:
111.76mm
Height:
84.6mm
Impedance:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.