Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- HAMMOND POWER SOLUTIONS
- Newark Part Number:
- 91F3993
- Manufacturer Part No:
- RM0004N30
-
- Technical Data Sheet (1.55MB) EN
Product Information
- LINE REACTOR
- Power Consumption: 1hp
- Series: RM
- Supply Voltage Max: 240V
- Phase Type: 3 Phase
- Output Current: 4A
- Inductance: 3mH
- Switching Frequency: 20kHz
- Length: 71.88mm
- Width: 111.76mm
- Height: 86.36mm
- Power Rating: 1hp
- RoHS Compliant: Yes
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1614 / 1301622 / 129
1625 / 128
Availability
|
Availability:
0
|
Non-StockedNon-Stocked products will ship with the lead time displayed.
- Non-Cancelable/Non-Returnable
Lead Time 41 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $116.97
Price
| Qty | Price |
|---|---|
| 1 - 5 | $116.97 |
| 6 - 14 | $107.78 |
| 15 - 24 | $100.43 |
| 25 - 49 | $98.60 |
| 50+ | $95.53 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


