New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

HAMMOND POWER SOLUTIONS - RM0002M20 - LINE REACTOR

HAMMOND POWER SOLUTIONSRM0002M20
Image is for illustrative purposes only.
Please refer to product description
HAMMOND POWER SOLUTIONS
Manufacturer:
HAMMOND POWER SOLUTIONS
Newark Part Number:
91F4024
Manufacturer Part No:
RM0002M20

Technical Data Sheet (1.55MB) EN
Technical Data Sheet (1.55MB) EN

Product Information
  • LINE REACTOR
  • Power Consumption: 2hp
  • Series: RM
  • Supply Voltage Min: 480VAC
  • Supply Voltage Max: 600VAC
  • Phase Type: 3 Phase
  • Output Current: 2A
  • Inductance: 20mH
  • Switching Frequency: 20kHz
  • Enclosure Type: (Not Available)
  • Length: 71.88mm
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1614

Catalog Page/Catalog Number:

1614 / 130

1622 / 129

1625 / 128

Availability

Availability: 0

Non-StockedNon-Stocked products will ship with the lead time displayed.

 - Non-Cancelable/Non-Returnable
Lead Time 26 days

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $118.35  

  1. Qty

Price

Qty Price
1  - 5 $118.35
6  - 14 $109.06
15  - 24 $101.62
25  - 49 $99.76
50+  $96.66
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(HAMMOND POWER SOLUTIONS) OR (Line Reactors) OR (RM0002M20)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----