Low

HAMMOND POWER SOLUTIONS  RM0002M12  Reactor, Core & Coil, RM Series, 600 V, 1.5 hp, 3 Phase, 2 A

HAMMOND POWER SOLUTIONS RM0002M12
Technical Data Sheet (1.55MB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Max:
600V
Product Range:
RM Series
Power Consumption:
1.5hp
Phase Type:
3 Phase
Output Current:
2A
Inductance:
12mH
Length:
71.88mm
Width:
111.76mm
Height:
86.36mm
Impedance:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.