Low

PH75MQMJ - 

Isolation Transformer, HPS Imperator, 75 VA, 2 x 110V, 2 x 115V, 2 x 120V, 630 mA

PH75MQMJ - Isolation Transformer, HPS Imperator, 75 VA, 2 x 110V, 2 x 115V, 2 x 120V, 630 mA

The actual product may differ from image shown

Manufacturer Part No:
PH75MQMJ
Newark Part No.:
48M5042
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
75VA
:
2 x 110V, 2 x 115V, 2 x 120V
:
630mA
:
2 x 220V, 2 x 230V, 2 x 240V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PH75MQMJ is an encapsulated machine tool Industrial Control Transformer specifically designed to meet high inrush industrial applications where electromagnetic components such as relay, solenoids and magnetic motor starters are used. The HPS Imperator® series unique terminal block design allows for the quick and easy installation of standard secondary or optional primary 13/32 x 1-1/2-inch midget/type CC fuse clips on every unit. It is constructed with high quality silicon steel laminations that provide optimum performance and reliability. Encapsulated coils encased in a custom injection molded cover, protect coils and terminations from moisture, dirt and other industrial airborne contaminants. Custom injection molded coil cover with its unique "fin shaped" design combine superior cooling properties with a clean, bold look.
  • Perfect solution
  • Superior quality and value
  • Innovative terminal block design provides for easy hook-up and installation of fuse clips
  • Mounting feet provide superior strength in a compact design
  • 600V Class, machine tool rated industrial control transformers
  • 11 Standard multi primary and secondary voltage groups available
  • Standard SEMS washers
  • Robust insulation system
  • Standard secondary fuse kits

Applications

Industrial, Automation & Process Control, HVAC, Automotive, Motor Drive & Control

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$44.49 $ 44.49
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $49.43
10 + $47.64
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.