Low

PH500MEMX - 

Isolation Transformer, HPS Imperator, 500 VA, 2 x 110V, 4.55 A, 380V, 400V, 415V

PH500MEMX - Isolation Transformer, HPS Imperator, 500 VA, 2 x 110V, 4.55 A, 380V, 400V, 415V

The actual product may differ from image shown

Manufacturer Part No:
PH500MEMX
Newark Part No.:
48M5031
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
500VA
:
2 x 110V
:
4.55A
:
380V, 400V, 415V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PH500MEMX is an Isolation Transformer constructed with high quality silicon steel laminations that provide optimum performance and reliability. It features an encapsulated copper wound coils encased in a custom injection molded cover, protects coils and terminations from moisture, dirt and other industrial airborne contaminants. Innovative terminal block design provides for easy hook-up and installation of fuse clips. Terminal connection numbers molded into the terminal block and correspond to the nameplate and wiring diagrams, make connecting the HPS Imperator quick and simple.
  • Superior insulation system

Applications

Industrial, Automation & Process Control

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$67.82 $ 67.82
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $174.51
10 + $168.19