Low

PH250MQMJ - 

Isolation Transformer, HPS Imperator, 250 VA, 2 x 110V, 2 x 115V, 2 x 120V, 2.08 A

PH250MQMJ - Isolation Transformer, HPS Imperator, 250 VA, 2 x 110V, 2 x 115V, 2 x 120V, 2.08 A

The actual product may differ from image shown

Manufacturer Part No:
PH250MQMJ
Newark Part No.:
48M5010
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
250VA
:
2 x 110V, 2 x 115V, 2 x 120V
:
2.08A
:
2 x 220V, 2 x 230V, 2 x 240V
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PH250MQMJ is an Imperator® Series 250VA machine tool industrial Control Transformer, 240/480V primary, 120/240V secondary voltage with high quality silicon steel laminations that provide optimum performance and reliability, combination slot/Phillips #6 screw termination. This control transformer features terminal connection numbers molded into the terminal block and correspond to the nameplate and wiring diagrams, make connecting the HPS Imperator quick and simple, innovative terminal block design provides for easy hook-up and installation of fuse clips, removable finger safe terminal covers, custom injection molded coil cover with its unique fin shaped design combines superior cooling properties with a clean and bold look, SEMS washer allows for easy connection of supply or load wires with or without terminal connectors. Standard secondary and primary fuse utilizing 13/32 x 1-1/2-inch midget/type-CC fuse clips provide an economical solution.
  • 130°C insulation system
  • 80°C Temperature rise

Applications

Power Management, Industrial

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

23 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/14/18
$84.46 $ 84.46
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $99.36
10 + $95.76
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.