HAMMOND POWER SOLUTIONS  PH250MLI  Isolation Transformer, HPS Imperator, 250 VA, 208V, 230V, 460V, 24V, 115V, 2.17 A

HAMMOND POWER SOLUTIONS PH250MLI

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Current Rating: 2.17A
  • Isolation Transformer Primary Voltages: 208V, 230V, 460V
  • Plug Type: -
  • Power Rating: 250VA
  • SVHC: To Be Advised
  • Secondary Voltages: 24V, 115V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1605
  •  132/1605

Availability

Availability:  1

Available until stock is exhausted


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $108.28 $108.28

Buy

Price

Quantity List Price
1 - 9 $108.28
10+ $104.35
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
03P4702
PH250MLI-FK

PH250MLI-FK

HAMMOND POWER SOLUTIONS

Isolation Transformer, HPS Imperator, 250 VA, 208V, 230V, 460V, 24V, 115V, 2.17 A

0

Price for: Each 1

1+ $119.66 10+ $116.61

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought