HAMMOND POWER SOLUTIONS  PH100MEMX  Isolation Transformer, HPS Imperator, 100 VA, 380V, 400V, 415V, 2 x 110V, 910 mA

HAMMOND POWER SOLUTIONS PH100MEMX

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Current Rating: 910mA
  • Isolation Transformer Primary Voltages: 380V, 400V, 415V
  • Plug Type: -
  • Power Rating: 100VA
  • SVHC: To Be Advised
  • Secondary Voltages: 2 x 110V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1605
  •  132/1605

Availability

Availability:  3

Available until stock is exhausted


  • 3 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $69.86 $69.86

Buy

Price

Quantity List Price
1 - 9 $69.86
10+ $68.08
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought