Low

HAMMOND POWER SOLUTIONS  CRX0035CE  Reactor, Enclosed, Centurion R Series, 3 Phase, 35 A

HAMMOND POWER SOLUTIONS CRX0035CE
Technical Data Sheet (517.77KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Supply Voltage Max:
-
Product Range:
Centurion R Series
Power Consumption:
-
Phase Type:
3 Phase
Output Current:
35A
Inductance:
1.7mH
Length:
14"
Width:
14"
Height:
12.13"
Impedance:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.