Low

HAMLIN  59135-1-S-02-A  REED PROXIMITY SENSOR, 12MM TO 18MM

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMLIN
  • Newark Part No.: 39K3009
  • Manufacturer Part No 59135-1-S-02-A

Product Information


  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -40°C
  • SVHC: To Be Advised
  • Sensing Range Max: 18mm
  • Supply Current: 500mA

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

Price

Quantity List Price
1 - 9 $5.94
10 - 49 $5.08
50 - 99 $4.26
100 - 249 $3.45
250 - 499 $2.86
500 - 999 $2.63
1000+ $2.40

Legislation and Environmental


  • Weight (kg): 22
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
34M0986
59135-1-S-02-A

59135-1-S-02-A

HAMLIN

P / 59135-1-S-02-A SENS

P / 59135-1-S-02-A SENS

  Write a Review | Ask a Question

1,526

1+ $4.87 10+ $4.53 25+ $4.36 50+ $4.20 more…

Buy
  • 1,526 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 11/17/14

Customers Also Bought