Low

HAMLIN  59125-020  PROXIMITY SENSOR

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMLIN
  • Newark Part No.: 05M4576
  • Manufacturer Part No 59125-020

Product Information


  • Operating Temperature Max: 105°C
  • Operating Temperature Min: -20°C
  • SVHC: To Be Advised
  • Sensing Range Max: 20.32mm
  • Sensor Input: Magnetic
  • Supply Current: 500mA

Availability

Availability:  0

    Supplier lead time 33 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 500

Order multiple quantity: 100

Price: $2.67

Buy

Price

Quantity List Price
500 - 999 $2.67
1000+ $2.47

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought