Low

59025-1-T-02-F - 

Reed Switch, 59025 Series, Cylindrical, 20.32 mm, SPST-NO, 10 W, 200 Vdc, 0.25 A, 17 to 23 AT

59025-1-T-02-F - Reed Switch, 59025 Series, Cylindrical, 20.32 mm, SPST-NO, 10 W, 200 Vdc, 0.25 A, 17 to 23 AT

The actual product may differ from image shown

Manufacturer:
HAMLIN HAMLIN
Manufacturer Part No:
59025-1-T-02-F
Newark Part No.:
05M4561
Product Range
59025 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 59025-010 is a small cylindrical Firecracker Reed Sensor with hermetically sealed magnetically operated contacts continues to operate long after optical and other technologies fail due to contamination. This sensor operates through non-ferrous materials such as wood, plastic or aluminum. Ideal for battery-powered applications as the contacts do not draw power when in the non-activated state. Well suited for usage in high moisture and contaminated environments and reed contacts last for millions of operating cycles under microcontroller logic level loads.
  • Magnetically-operated proximity sensor
  • Fits nicely into small confined spaces
  • Quick and easy to install

Applications

Sensing & Instrumentation, Security

Footnotes

Shock and vibration are as per EIA/NARM RS-421-A and MIL-STD-202.

Product Information

:
20.32mm
:
-
:
-40°C
:
105°C
:
500mA
:
59025 Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

896 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
$2.26 $ 2.26
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $2.65
10 + $2.55
25 + $2.34
50 + $2.10
100 + $1.86
250 + $1.75
500 + $1.64
1000 + $1.54
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

HAMLIN - 59025-010 - SENSOR, REED, 250VDC, SPST-NO 5 5 2 2
Looks great! The item was correct and arrived in a timely manner. Thanks! May 19, 2015
Hamlin, Reed Sensor We use this product in some of our assemblies, our customers are happy with it. December 5, 2014
  • 2015-06-11T15:21:53.075-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_05M4561, prod, sort_default
1-2 of 2

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.