Low

59020-1-S-02-A - 

Reed Switch, 59020 Series, Firecracker, Cylindrical, 15 mm, SPST-NO, 3 W, 100 Vdc, 0.5 A

59020-1-S-02-A - Reed Switch, 59020 Series, Firecracker, Cylindrical, 15 mm, SPST-NO, 3 W, 100 Vdc, 0.5 A

The actual product may differ from image shown

Manufacturer:
HAMLIN HAMLIN
Manufacturer Part No:
59020-1-S-02-A
Newark Part No.:
39K2960
Product Range
59020
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 59020-1-S-02-A is a 15mm through-hole mounting Firecracker Reed Sensor with tinned leads terminals. This sensor is a miniature cylindrical reed sensor 15.24 x 5.10mm with a normally open contact. Operates through non-ferrous plastic material. Hermetically sealed, magnetically operated contacts continue to operate long after optical and other technologies fail due to contamination. Suitable for position and limit sensing, linear actuators, security system switch and level sensing applications.
  • Magnetically operated
  • Quick and easy to install
  • No standby power requirement
  • 11.81" Cable length
  • 0.216" Active distance

Applications

Industrial, Sensing & Instrumentation, Security

Product Information

:
15mm
:
Through Hole
:
-40°C
:
105°C
:
500mA
:
59020
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

31 Further stock expected to ship on Mar 8, 2018

More stock available week commencing 6/25/18
$6.00 $ 6.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.00
10 + $5.22
25 + $4.44
50 + $4.31
100 + $4.18
250 + $3.91
500 + $3.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.