Low

59010-1-S-02-A - 

Reed Switch, 59010 Series, Firecracker, Cylindrical, 6 mm, SPST-NO, 5 W, 175 Vdc, 0.35 A

59010-1-S-02-A - Reed Switch, 59010 Series, Firecracker, Cylindrical, 6 mm, SPST-NO, 5 W, 175 Vdc, 0.35 A
59010-1-S-02-A - Reed Switch, 59010 Series, Firecracker, Cylindrical, 6 mm, SPST-NO, 5 W, 175 Vdc, 0.35 A

The actual product may differ from image shown

Manufacturer:
HAMLIN HAMLIN
Manufacturer Part No:
59010-1-S-02-A
Newark Part No.:
89K7537
Product Range
59010 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 59010-1-S-02-A is a sub-miniature firecracker Reed Proximity Sensor with hermetically sealed normally open contact. It is capable of switching up to 170VDC at 10W and has cable length and tinned leads termination. It functions best with the 57020-000 actuator. It is well suited for usage in high-moisture and contaminated environments and ideal for battery-powered applications as the contacts do not draw power when in the non-activated state. The reed contacts last for millions of operating cycles under microcontroller logic-level loads.
  • Magnetically operated
  • Compact size requires only 3mm diameter hole
  • Simple installation and adjustment
  • No standby power requirement

Applications

Sensing & Instrumentation, Security, Industrial

Product Information

:
6mm
:
-
:
-40°C
:
85°C
:
350mA
:
59010 Series
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $8.70 10+ $8.27 25+ $7.40 50+ $7.29 More Pricing...

Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$8.70 $ 8.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.70
10 + $8.27
25 + $7.40
50 + $7.29
100 + $6.75
250 + $6.31
500 + $6.10
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Please provide a quote for a Hamlin part (59010 Sub-Miniature Firecracker). The complete part number is 59010-I-S-04-A. Please quote price and delivery on quantities of 100, 250, 500 and 1000. Is this part ROHS compliant, if so please provide documentation.
7 months ago
by
dyreksol
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Yes, the part 59010-1-S-04-A is RoHS complaint.
Please refer below link-
http://www.hamlin.com/documents/Hamlin%20Catalogue%20Sensors.pdf

For quotation of this part having Newark code 04X5381, please send your request to : quote@newark.com
7 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:14.785-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89K7537, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.