Low

HAMLIN  55110-3M-02-A  SENSOR, HALL EFFECT, FLANGE MOUNT

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMLIN
  • Newark Part No.: 15J7663
  • Manufacturer Part No 55110-3M-02-A

Product Information


  • Output Configuration: Sink
  • Output Voltage: 400mV
  • SVHC: No SVHC (16-Jun-2014)
  • Sensing Range Max: 12.5mm
  • Sensor Terminals: Cable
  • Supply Voltage DC Max: 24V
  • Supply Voltage DC Min: 3.8V
  • Switching Speed: 100µs

Find similar products  grouped by common attribute

Availability

Availability:  29

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 2/16/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.45

Buy

Price

Quantity List Price
1 - 49 $13.45
50 - 99 $12.16
100 - 249 $11.19
250 - 499 $10.31
500+ $9.64

Legislation and Environmental


  • Weight (kg): 22
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought