Low

55110-3H-02-A - 

Hall Effect Proximity Sensor, Flange Mount, LED, 55110 Series, 3 Wire, 59 G, 3.8 to 24 Vdc

55110-3H-02-A - Hall Effect Proximity Sensor, Flange Mount, LED, 55110 Series, 3 Wire, 59 G, 3.8 to 24 Vdc

The actual product may differ from image shown

Manufacturer:
HAMLIN HAMLIN
Manufacturer Part No:
55110-3H-02-A
Newark Part No.:
50H8226
Product Range
55100 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 55110-3H-02-A is a 3-wire Hall Effect Sensor. Magnetically operated position sensor. Built in temperature compensation. High switching speed up to 10kHz. Commutation of brushless DC motors, position and limit sensing, RPM measurement, flow metering and angle sensing. Suitable for flange mount.
  • Digital switch
  • Tinned leads
  • -40 to 100°C Operating temperature

Applications

Sensing & Instrumentation

Product Information

:
-
:
-
:
-
:
-
:
55100 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

62 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/30/18
$9.50 $ 9.50
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.50
10 + $8.07
25 + $8.00
50 + $7.95
100 + $7.36
250 + $6.88
500 + $6.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.