Low

HAMLIN  55075 AP 02 A  SENSOR, HALL EFFECT, 25.2V, CABLE

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: HAMLIN
  • Newark Part No.: 15J7653
  • Manufacturer Part No 55075 AP 02 A

Product Information


  • Output Configuration: Sink
  • Output Voltage: 600mV
  • SVHC: To Be Advised
  • Sensing Range Max: 1.5mm
  • Sensor Terminals: Cable
  • Supply Voltage DC Max: 25.2V
  • Supply Voltage DC Min: 4.75V
  • Switching Speed: 66.67µs

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

Price

Quantity List Price
1 - 24 $22.02
25 - 49 $20.98
50 - 99 $19.87
100 - 249 $18.91
250+ $18.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
49H4180
55075-AP-02-A
 

55075-AP-02-A

HAMLIN

BOX-ESD / 55075 AP02A HALL G SENSOR

BOX-ESD / 55075 AP02A HALL G SENSOR

  Write a Review | Ask a Question

0

500+ $25.58 1000+ $23.48

Buy
    Per the manufacturer, more stock expected week of 12/21/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought