Low

HAMA  00055350  6-in-1 USB 2.0 Memory Card Reader

HAMA 00055350
Manufacturer:
HAMA HAMA
Manufacturer Part No:
00055350
Newark Part No.:
34M9052
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

  • Supports CF I/II, MD, SD, SDHC, MicroSD, MiniSD, MMC, MMC Micro, SM, xD, MS/ MS Duo/ M2
  • Firmware updatable to support new capacities and card types
  • USB 2.0 interface and power
  • Supports Win XP/Vista/7/8
  • Dimensions (HxWxD): 12 x 97 x 57mm

 

Product Information

Accessory Type:
USB 2.0 12 in 1 Card Reader
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Contents

Card reader, 0.5m USB cable and user guide.

Legislation and Environmental

Independent Distributor

Substitutes

USB Mobile SIM and Memory Card Reader

DYNAMODE

175 in stock

Price for: Each

1+ $5.94 10+ $5.63 100+ $5.32 500+ $5.02 More pricing

Buy

READER, CARD, MINI USB 2.0

TRUST

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $13.01 100+ $10.64 250+ $9.75 500+ $9.05 More pricing

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.