Low

FX100-04 - 

FX-100 Induction Heat Soldering Station and Iron

FX100-04 - FX-100 Induction Heat Soldering Station and Iron

The actual product may differ from image shown

Manufacturer:
HAKKO HAKKO
Manufacturer Part No:
FX100-04
Newark Part No.:
84Y3982
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FX-100 soldering system brings induction heat soldering technology to an even higher performance level. This small, compact station includes microprocessor control that boost the recovery performance of the soldering iron tip, and an Advanced System Design optimizes performance by reducing the loss of power in the system while maintaining the lowest EMI levels to meet applicable standards, especially for work with sensitive devices. The system is simple to operate - just plug it in and turn it on. No calibration required.
  • User selectable Power Activity Display providing constant dynamic feedback to the operator about the thermal load on the soldering iron tip
  • T31 Series Tip Cartridges provide HAKKO's renowned tip life with greater power at each of the two temperature selections
  • Password Lockout prevents unauthorized system setup changes
  • Tip Sleep function reduces tip temperature to preserve tip life and reduce oxidation when the iron is not in use
  • Large Backlit Display provides a clear and simple interface with the operator
  • User Programmable Profiles for tip and solder selection
  • Activity Monitor provide cumulative data on tip heater loads and tip running time to aid in process control and managing operating costs
  • Auto-Power Off safety feature
  • Compact Stackable case design minimizes the workbench footprint
  • Slender, lightweight, and ergonomically designed handpiece with burn resistant cord allowing for excellent operator dexterity
  • Meets or exceeds requirements under IPC J-STD-001, ANSDI ESD S20. 20 and older MIL-STDs. "

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.